Add To Favorites
Product Overview
Digi-Key Part Number 800-2489-5-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 736
Manufacturer

Manufacturer Part Number

7208L25J

Description IC FIFO 64KX9 25NS 32PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT7203-08
IDT Suffixes
Online Catalog 7200 Asynchronous
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 7200
Packaging ? Tube ?
Part Status Active
Memory Size 576K (64K x 9)
Function Asynchronous
Data Rate 28.5MHz
Access Time 25ns
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 120mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (14x11.46)
 
Additional Resources
Standard Package ? 32
Other Names 800-2489-5
IDT7208L25J
IDT7208L25J-ND

04:52:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.98000 43.98
10 40.78800 407.88
25 39.34600 983.65
50 38.36760 1,918.38
100 33.60380 3,360.38
250 32.67676 8,169.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7208L25J8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: 31.28625
Send Feedback