Add To Favorites
Product Overview
Digi-Key Part Number 800-2465-5-ND
Quantity Available 115
Can ship immediately

Factory Stock ?: 2,240
Manufacturer

Manufacturer Part Number

7200L25JI

Description IC MEM FIFO 256X9 25NS 32-PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT7200L/7201-02LA
IDT Suffixes
Online Catalog 7200 Asynchronous
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 7200
Packaging ? Tube ?
Part Status Active
Memory Size 2.25K (256 x 9)
Function Asynchronous
Data Rate 28.5MHz
Access Time 25ns
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 80mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
 
Additional Resources
Standard Package ? 32
Other Names 800-2465-5
IDT7200L25JI
IDT7200L25JI-ND

05:29:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 5.20
10 4.74800 47.48
25 4.65760 116.44
50 4.62580 231.29
100 4.14960 414.96
250 4.13364 1,033.41
500 3.87562 1,937.81
1,000 3.71070 3,710.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7200L25JI8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: 3.81179
Send Feedback