Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC1639-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IDC5BQ

Description INPUT MODULE DC 68MA 5VDC
Expanded Description DC Input Module 5 ~ 32VDC Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series QUAD
Part Status Active
Type DC
Color White
Style Quad
Voltage - Input 5 ~ 32VDC
Current - Input 68mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 16mA
Turn On Time 0.05ms
Turn Off Time 0.10ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names CC1639
IDC5BQ-ND

00:55:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 143.31100 1,433.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback