Add To Favorites
Product Overview
Digi-Key Part Number PB538-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

IDC-5

Description INPUT MODULE DC 34MA 5VDC
Expanded Description DC Input Module 3.3 ~ 32VDC (24VDC Nom) Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Product Training Modules PC Board and DIN SSRs
3D Model 6-1393028-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IDC
Part Status Active
Type DC
Color White
Style Standard
Voltage - Input 3.3 ~ 32VDC (24VDC Nom)
Current - Input 34mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 18mA
Turn On Time 1ms
Turn Off Time 1ms
Features Hold Down Screw
 
You May Also Be Interested In
  • IDC5 - Crydom Co. | CC1202-ND DigiKey Electronics
  • IDC5
  • Crydom Co.
  • INPUT MODULE DC 34MA 5VDC
  • Unit Price 27.88000
  • CC1202-ND
Additional Resources
Standard Package ? 100
Other Names 6-1393028-4
PB538

13:57:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.28000 22.28
10 19.80000 198.00
25 18.81000 470.25
50 17.82000 891.00
100 16.83000 1,683.00
250 15.34500 3,836.25
500 14.35500 7,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback