Add To Favorites
Product Overview
Digi-Key Part Number 288-1350-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

IDC-20-M

Description INTERFACE MOD HDR 20POS 14-22AWG
Expanded Description 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Online Catalog IDC Series
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 20
Features -
Voltage - Rated 600V
Current Rating (Per Contact) 2A
Operating Temperature -10°C ~ 50°C
Length -
Width -
Wire Gauge 14-22 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 288-1350
IDC20M
LIDC-20-M

22:19:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.32000 36.32
10 34.87100 348.71
25 33.66040 841.51
50 32.44940 1,622.47
100 31.48080 3,148.08
250 30.87540 7,718.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback