Add To Favorites
Product Overview
Digi-Key Part Number ID550000-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

ID550000

Description CONN MOD PLUG HSG RJ45
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Locking Ramp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ID550000 Drawing
Product Training Modules Harsh Environment Solutions Portfolio
3D Model ID550000.igs
ID550000.stp
Online Catalog ID Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series ID
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color -
Features Toolless
Fastening Type Locking Ramp
Housing Material Zinc Alloy
Operating Temperature -40°C ~ 85°C
Mating Cycles -
Note Plug Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

17:55:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.93000 12.93
10 11.75400 117.54
25 11.46000 286.50
50 10.57860 528.93
100 9.99090 999.09
250 9.10936 2,277.34
500 8.52166 4,260.83
1,000 8.48900 8,489.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback