Add To Favorites
Product Overview
Digi-Key Part Number 800-1249-6-ND
Quantity Available 512
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB403DGLFT

Description IC BUFFER 4OUTPUT DIFF 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1249-6

07:19:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.34800 33.48
25 3.01280 75.32
100 2.74500 274.50
250 2.47716 619.29
500 2.22274 1,111.37
1,000 1.87460 1,874.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2091-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
  • Unit Price: 3.64000
  • Tape & Reel (TR) ? : 800-1249-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.72900
  • Cut Tape (CT) ? : 800-1249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
  • Unit Price: 3.75000
Send Feedback