Add To Favorites
Product Overview
Digi-Key Part Number 800-1247-6-ND
Quantity Available 2,626
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB403DFLFT

Description IC BUFFER 4OUTPUT DIFF 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9DB403D
Product Training Modules PCI-Express
Timing Solutions for PCI-Express
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1247-6

03:00:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.34800 33.48
25 3.01280 75.32
100 2.74500 274.50
250 2.47716 619.29
500 2.22274 1,111.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1247-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.82000
  • Cut Tape (CT) ? : 800-1247-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: 3.75000
  • Tube ? : 800-2419-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: 3.64000
Send Feedback