Add To Favorites
Product Overview
Digi-Key Part Number 800-2540-6-ND
Quantity Available 5,183
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB233AGLFT

Description IC CLK FANOUT/BUFF ZD 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 110MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-2540-6

23:32:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
10 3.47600 34.76
25 3.12880 78.22
100 2.85050 285.05
250 2.57244 643.11
500 2.30824 1,154.12
1,000 1.94670 1,946.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2540-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.79550
  • Cut Tape (CT) ? : 800-2540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,183 - Immediate
  • Unit Price: 3.89000
  • Tube ? : 9DB233AGLF-ND
  • Minimum Quantity: 222  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.76752
Send Feedback