Add To Favorites
Product Overview
Digi-Key Part Number 800-2541-6-ND
Quantity Available 2,332
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB233AGILFT

Description IC CLK FANOUT/BUFF ZD 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 110MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-2541-6

06:33:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.70800 37.08
25 3.33720 83.43
100 3.04060 304.06
250 2.74392 685.98
500 2.46212 1,231.06
1,000 2.07648 2,076.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2541-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.91520
  • Cut Tape (CT) ? : 800-2541-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,332 - Immediate
  • Unit Price: 4.15000
  • Tube ? : 800-2594-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: 4.03000
Send Feedback