Add To Favorites
Product Overview
Digi-Key Part Number 800-1241-6-ND
Quantity Available 1,166
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB106BGILFT

Description IC BUFFER ZD 6OUTPUT 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 105MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
  • 103JG1J - US Sensor | 615-1016-ND DigiKey Electronics
  • 103JG1J
  • US Sensor
  • NTC THERMISTOR 10K OHM 5% DO35
  • Unit Price 0.54000
  • 615-1016-ND
  • 7G24-B5A6-05 - 3M | 3M9679-ND DigiKey Electronics
  • 7G24-B5A6-05
  • 3M
  • CONN CFAST CARD PUSH-PUSH
  • Unit Price 2.16000
  • 3M9679-ND
Additional Resources
Standard Package ? 1
Other Names 800-1241-6

20:58:46 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 4.73
10 4.22300 42.23
25 3.80080 95.02
100 3.46290 346.29
250 3.12504 781.26
500 2.80408 1,402.04
1,000 2.36488 2,364.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2593-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: 4.59000
  • Tape & Reel (TR) ? : 800-1241-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 2.18120
  • Cut Tape (CT) ? : 800-1241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
  • Unit Price: 4.73000
Send Feedback