Add To Favorites
Product Overview
Digi-Key Part Number 800-1241-1-ND
Quantity Available 1,563
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB106BGILFT

Description IC BUFFER ZD 6OUTPUT 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 105MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 16.96000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names 800-1241-1

11:22:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 4.73
10 4.22300 42.23
25 3.80080 95.02
100 3.46290 346.29
250 3.12504 781.26
500 2.80408 1,402.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1241-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.29600
  • Digi-Reel® ? : 800-1241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,563 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2593-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: 4.59000
Send Feedback