Add To Favorites
Product Overview
Digi-Key Part Number 800-1823-6-ND
Quantity Available 5,366
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB102BGLFT

Description IC BUFFER ZD/FANOUT 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 101MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-1823-6

15:54:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 2.96100 29.61
25 2.66520 66.63
100 2.42820 242.82
250 2.19132 547.83
500 1.96628 983.14
1,000 1.65830 1,658.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1823-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.52950
  • Cut Tape (CT) ? : 800-1823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,366 - Immediate
  • Unit Price: 3.32000
  • Tube ? : 800-2085-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3.22000
Send Feedback