• Obsolete item.
Product Overview
Digi-Key Part Number 800-2670-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

813252CKI-02LF

Description IC MULTIPLIER VCXO PLL 32-VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ICS813252I-02
PCN Obsolescence/ EOL Multiple Devices 31/Jul/2014
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tray ?
Part Status Obsolete
Type Frequency Translator, Jitter Attenuator, Multiplexer, Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/Yes
Frequency - Max 312.5MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-2670
ICS813252CKI-02LF
ICS813252CKI-02LF-ND
ICS813252CKI02LF

15:07:02 1/20/2017

Send Feedback