• Obsolete item.
Product Overview
Digi-Key Part Number 800-1099-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

81006AKLF

Description IC VCXO LOW PHASE NOISE 20-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ICS81006
PCN Obsolescence/ EOL Multiple Devices 23/Jan/2015
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Frequency - Max 31.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.6 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 800-1099
800-1099-5
800-1099-ND
ICS81006AKLF

13:57:14 2/21/2017

Send Feedback