• Obsolete item.
Product Overview
Digi-Key Part Number 800-1098-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

728MLFT

Description IC VCXO 27MHZ 3.3V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ICS728
PCN Obsolescence/ EOL Multiple Devices 31/Jul/2014
Multiple Devices 05/Sep/2014
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 2,500
Other Names 800-1098-2
ICS728MLFT

22:45:41 3/29/2017

Send Feedback