Add To Favorites
Product Overview
Digi-Key Part Number 800-3628-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

726ATLFT

Description IC VCXO 3.3V 12-36MHZ 6-TSOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICS726A
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 36MHz
Divider/Multiplier No/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 2,500
Other Names 726ATLFT-ND
800-3628-2
ICS726ATLFT
ICS726ATLFT-ND

04:53:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.72900 1,822.50
5,000 0.70200 3,510.00
12,500 0.67500 8,437.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 800-3628-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,432 - Immediate
  • Unit Price: 1.72000
  • Digi-Reel® ? : 800-3628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback