Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 664G-03LFT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

664G-03LFT

Description IC CLK SOURCE DGTL VIDEO 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Clock Generator
Applications HDTV
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 2,500
Other Names ICS664G-03LFT
ICS664G-03LFT-ND

10:57:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.58020 6,450.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2052-ND
  • Minimum Quantity: 1
  • Quantity Available: 809 - Immediate
  • Unit Price: 5.43000
Send Feedback