• Obsolete item.
Product Overview
Digi-Key Part Number 3726MI-02LFT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3726MI-02LFT

Description IC VCXO HI PERF 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 36MHz
Divider/Multiplier No/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 2,500
Other Names ICS3726MI-02LFT
ICS3726MI-02LFT-ND

03:38:51 3/28/2017

Send Feedback