• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 3726MI-02LF-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

3726MI-02LF

Description IC VCXO HI PERF 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 8-SOIC
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Standard Package ? 97
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series -
Packaging ? Tube?
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL No
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 36MHz
Divider/Multiplier No/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Other Names ICS3726MI-02LF
ICS3726MI-02LF-ND

22:43:28 5/24/2016