• Obsolete item.
Product Overview
Digi-Key Part Number ICS2304NZGI-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ICS2304NZGI-1

Description IC CLK BUFFER 1:4 140MHZ 8TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 140MHz 8-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
800-2356-5-ND 2304NZGI-1LF IDT, Integrated Device Technology Inc Tube ? 684 - Immediate
7,488 - Factory Stock ?
2.26000 1
Documents & Media
Datasheets IDT/ICS2304NZ-1
PCN Obsolescence/ EOL Multiple Devices 13/May/2009
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVTTL
Output Clock
Frequency - Max 140MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 2304NZGI-1

16:30:42 1/24/2017

Send Feedback