Add To Favorites
Product Overview
Digi-Key Part Number 220-1574-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40LP8K-CM121

Description IC FPGA 93 I/O 121UCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series LP
Part Status Active
Number of LABs/CLBs 960
Number of Logic Elements/Cells 7680
Total RAM Bits 131072
Number of I/O 93
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 121-VFBGA
Supplier Device Package 121-UCBGA (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 220-1574
ICE40LP8KCM121

08:11:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.54000 9.54
25 8.28200 207.05
100 7.98300 798.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICE40LP8K-CM121TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.31129
  • Tape & Reel (TR) ? : ICE40LP8K-CM121TR1K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.37694
Send Feedback