Add To Favorites
Product Overview
Digi-Key Part Number 220-1561-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40LP1K-QN84

Description IC FPGA 67 I/O 84QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series LP
Part Status Active
Number of LABs/CLBs 160
Number of Logic Elements/Cells 1280
Total RAM Bits 65536
Number of I/O 67
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 84-VFQFN Dual Rows, Exposed Pad
Supplier Device Package 84-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 220-1561
ICE40LP1KQN84

06:50:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 4.29
25 3.73720 93.43
100 3.58450 358.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback