Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - FPGAs (Field Programmable Gate Array) > ICE40LP1K-CM81

All prices are in US dollars.
Digi-Key Part Number220-1562-ND
Price BreakUnit PriceExtended Price
14.750004.75
254.15000103.75
1003.78750378.75
Quantity Available Digi-Key Stock: 809
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40LP1K-CM81

DescriptionIC FPGA LP 1280LUTS 1.2V 81CBGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC FPGA LP 1280LUTS 1.2V 81CBGA | ICE40LP1K-CM81 | 220-1562-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets iCE40™ LP/HX Family Handbook
iCE40™ Series Family Brief
iCE40™ LP Series Datasheet
iCE40™LP/HX Family Datasheet
Product Photos ICE40LP1K-CM81
Product Change Notification iCE40 LP/HX Family Data Sheet Change 11/Mar/2013
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - FPGAs (Field Programmable Gate Array)
SeriesLP
Number of LABs/CLBs160
Number of Logic Elements/Cells1280
Total RAM Bits65536
Number of I /O63
Number of Gates-
Voltage - Supply1.14 V ~ 1.26 V
Mounting TypeSurface Mount
Operating Temperature-40°C ~ 85°C
Package / Case81-VFBGA
Supplier Device Package81-CSBGA (4x4)
Dynamic CatalogiCE40™ LP
For Use With220-1582-ND - BOARD EVAL ICEBLINK40-LP1K
220-1581-ND - BOARD EVAL ICEBLINK40-HX1K
Other Names220-1562
ICE40LP1KCM81

6:14:26 5/25/2013 - Help With This Screen