Add To Favorites
Product Overview
Digi-Key Part Number 220-1563-ND
Quantity Available 2,047
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40LP1K-CM49

Description IC FPGA 35 I/O 49UCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series LP
Part Status Active
Number of LABs/CLBs 160
Number of Logic Elements/Cells 1280
Total RAM Bits 65536
Number of I/O 35
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 49-VFBGA
Supplier Device Package 49-UCBGA (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 220-1563
ICE40LP1KCM49

13:59:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
25 3.63600 90.90
100 3.47950 347.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICE40LP1K-CM49TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.80770
  • Tape & Reel (TR) ? : ICE40LP1K-CM49TR1K-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.87335
Send Feedback