Add To Favorites
Product Overview
Digi-Key Part Number 220-2621-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40LP1K-CB121

Description IC FPGA 95 I/O 121CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series LP
Part Status Active
Number of LABs/CLBs 160
Number of Logic Elements/Cells 1280
Total RAM Bits 65536
Number of I/O 95
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 121-VFBGA, CSBGA
Supplier Device Package 121-CSBGA (6x6)
 
For Use With
Additional Resources
Standard Package ? 490
Other Names 220-2621
ICE40LP1KCB121

16:33:36 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 5.45
25 4.74720 118.68
100 4.54300 454.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback