Add To Favorites
Product Overview
Digi-Key Part Number 220-1577-ND
Quantity Available 1,086
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE40HX8K-CB132

Description IC FPGA 95 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series HX
Part Status Active
Number of LABs/CLBs 960
Number of Logic Elements/Cells 7680
Total RAM Bits 131072
Number of I/O 95
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 348
Other Names 220-1577
ICE40HX8KCB132

11:20:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.70000 9.70
25 8.43360 210.84
100 8.07500 807.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback