Add To Favorites
Product Overview
Digi-Key Part Number 220-1572-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ICE40HX4K-TQ144

Description IC FPGA 107 I/O 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series HX
Part Status Active
Number of LABs/CLBs 440
Number of Logic Elements/Cells 3520
Total RAM Bits 81920
Number of I/O 107
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 220-1572
ICE40HX4KTQ144

03:47:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 6.97
25 6.06000 151.50
100 5.77720 577.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback