Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number IC14A-PLR-SF-EJR(71)-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IC14A-PLR-SF-EJR(71)

Description CONN SMT CARD-BUS
Expanded Description 68 Position Card Connector PCMCIA - CardBus Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC14 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC14A
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - CardBus
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Right
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.303" (7.70mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
 
Additional Resources
Standard Package ? 1
Other Names 640-1307-7-71

14:32:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.86000 6.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback