Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - PC Cards > IC11SA-PL-SF-EJL(71)

All prices are in US dollars.
Digi-Key Part NumberHR1210-ND
Price BreakUnit PriceExtended Price
19.290009.29
108.4840084.84
507.27200363.60
1006.46400646.40
2505.858001,464.50
5005.454002,727.00
1,0005.151005,151.00
2,5004.9490012,372.50
5,0004.8480024,240.00
Quantity Available Digi-Key Stock: 2,115
Can ship immediately
Manufacturer

Manufacturer Part Number

IC11SA-PL-SF-EJL(71)

DescriptionCONN PCMCIA 68POS 1.27MM LFT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PCMCIA 68POS 1.27MM LFT SMD | IC11SA-PL-SF-EJL(71) | HR1210-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IC11S Series
Product Photos IC11SA-PL-SF-EJL(71)
Catalog Drawings IC11S Series
Standard Package24
CategoryConnectors, Interconnects
FamilyMemory Connectors - PC Cards
SeriesIC11S
PackagingBulk
Card TypePCMCIA - CardBus, Type I, II, III
Number of Positions68
Connector TypeConnector and Ejector
Insertion, Removal MethodPush In, Push Out
Ejector SideLeft
Mounting TypeSurface Mount, Right Angle
FeaturesBoard Guide, Card Guide
Height Above Board0.307" (7.80mm)
Mounting FeatureNormal, Standard - Top
Contact FinishGold
Contact Finish Thickness-
Dynamic CatalogIC11S Series
Other Names*IC11SA-PL-SF-EJL(71)
HR1210
IC11SAPLSFEJL71

2:11:10 5/26/2013 - Help With This Screen