All prices are in US dollars.
Digi-Key Part Number 1102-1120-ND
Price Break Unit Price Extended Price
1 88.22000 88.22
10 80.91700 809.17
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

IB048E096T40N1-00

Description IBC MODULE 9.6V 40A 300W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IB0 Family
Product Photos IB048E096T40N1-00
Standard Package ? 6
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series VI Brick® IBC
Packaging ? Tray?
Type Intermediate Bus Converter
Number of Outputs 1
Voltage - Input (Min) 38V
Voltage - Input (Max) 55V
Voltage - Output 1 9.5 ~ 13.75 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) - Manufacture Series 300W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features With Remote On/Off and UVLO
Mounting Type Through Hole
Package / Case Eighth Brick
Size / Dimension 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm)
Operating Temperature -40°C ~ 125°C
Efficiency 96.5%
Power (Watts) - Max 384W
Online Catalog VIBrick® IBC Series
For Use With
1102-1109-ND - EVAL BOARD FOR VI BRICK IBC
Other Names 1102-1120
IB048E096T40N100

14:45:04 5/2/2016