Add To Favorites
Product Overview
Digi-Key Part Number CC1636-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

IAC5Q

Description INPUT MODULE AC 6MA 5VDC
Expanded Description AC Input Module 90 ~ 140VAC (120VAC Nom) Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series QUAD
Part Status Active
Type AC
Color Yellow
Style Quad
Voltage - Input 90 ~ 140VAC (120VAC Nom)
Current - Input 6mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 16mA
Turn On Time 20ms
Turn Off Time 20ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names CC1636
IAC5Q-ND

16:56:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 138.53000 138.53
10 132.02000 1,320.20
50 125.95000 6,297.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback