Add To Favorites
Product Overview
Digi-Key Part Number 614-1271-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

I1010

Description CURRENT CLAMP AC/DC 1000A
Expanded Description Current Clamp, Probe (Add On) CAT III 600V Measures AC, DC Current to 1000A, Banana Interface
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series -
Part Status Active
Type Current Clamp, Probe (Add On)
Specifications Measures AC, DC Current to 1000A, Banana Interface
Ratings CAT III 600V
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 614-1271
617735
I1010-ND

21:57:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 424.99000 424.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback