Add To Favorites
Product Overview
Digi-Key Part Number 240-2399-1-ND
Quantity Available 730,029
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0805E601R-10

Description FERRITE BEAD 600 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Part Number Guide
EMI Filtering/RF Inductors Catalog
Online Catalog HZ Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 240-2399-1

02:32:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06700 0.67
25 0.06040 1.51
50 0.05440 2.72
100 0.03990 3.99
250 0.02904 7.26
500 0.02662 13.31
1,000 0.02299 22.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2399-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 728,000 - Immediate
  • Unit Price: 0.01872
  • Digi-Reel® ? : 240-2399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 730,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback