Add To Favorites
Product Overview
Digi-Key Part Number 240-2380-2-ND
Quantity Available 360,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HZ0603C601R-10

Description FERRITE BEAD 600 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 450 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 240-2380-2
HZ0603C601R10

17:34:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.01940 77.60
8,000 0.01455 116.40
12,000 0.01407 168.78
28,000 0.01358 380.24
100,000 0.01261 1,261.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 240-2380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 361,020 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 240-2380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback