• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 675-1026-ND
Quantity Available 0
Manufacturer

Qimonda

Manufacturer Part Number

HYS64T128021HDL-3S-B

Description MODULE DDR2 SDRAM 1GB 200SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HYS64T(32/64/128)zzzHDL-z-B
Product Attributes Select All
Category

Memory Cards, Modules

Family

Memory - Modules

Manufacturer

Qimonda

Series -
Part Status Discontinued
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 333MHz
Package / Case 200-SODIMM
 
Associated Product
Additional Resources
Standard Package ? 25
Other Names 675-1026

23:59:28 8/29/2016

Send Feedback