Keywords:





Product Index > RF/IF and RFID > RF Directional Coupler > HY22-73LF

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number863-1248-1-ND
Price BreakUnit PriceExtended Price
11.570001.57
1001.18000118.00
5001.07000535.00
1,0000.97000970.00
Quantity Available Digi-Key Stock: 2,282
Can ship immediately
Manufacturer

Manufacturer Part Number

HY22-73LF

DescriptionCOUPLER 90DEG 2.1-2.3GHZ SOT-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COUPLER 90DEG 2.1-2.3GHZ SOT-6 | HY22-73LF | 863-1248-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HY22-73(LF)
Wireless Infrastructure Solutions
Product Photos 6-SOT,AS193
Product Training Modules Diodes and Passive Overview
Standard Package1
CategoryRF/IF and RFID
FamilyRF Directional Coupler
Series-
PackagingCut Tape (CT)
Coupler TypeStandard
Frequency2.1GHz ~ 2.3GHz
Coupling Factor-
ApplicationsGeneral Purpose
Insertion Loss0.55dB
Power - Max2W
Isolation23dB
Return Loss21dB
Package / CaseSC-74, SOT-457
Supplier Device PackageSOT-6
Other Names863-1248-1
HY2273LF
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1248-2-NDHY22-73LFTape & Reel (TR)3,000 - Immediate0.890003,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:59:54 6/18/2013 - Help With This Screen