All prices are in US dollars.
Digi-Key Part Number K587-ND
Price Break Unit Price Extended Price
1 91.25000 91.25
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

HW-UW-224INS

Description WIRE WRAP HAND TOOL 20 - 26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos HW-UW-224INS
Standard Package ? 1
Category

Tools

Family

Wire Wrap

Series HW
Tool Type Unwrap, Wrap
Wire Gauge 20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping
Style Hand, Manual
Power Supply Type -
Features Insulated Handle, Regular Wrapping
Online Catalog Wire Wrap Tools
Other Names K587
Customers who are interested in this product are also interested in:
  • WSU-30M - Jonard Tools | K105-ND DigiKey Electronics
  • WSU-30M
  • Jonard Tools
  • WIRE WRAP HAND TOOL 30 AWG
  • Unit Price 31.85000
  • WSU-2224 - Jonard Tools | K107-ND DigiKey Electronics
  • WSU-2224
  • Jonard Tools
  • WIRE WRAP HAND TOOL 22 - 24 AWG
  • Unit Price 45.75000
  • G200/R3278 - Jonard Tools | K398-ND DigiKey Electronics
  • G200/R3278
  • Jonard Tools
  • WIRE WRAP GUN 18 - 32 AWG
  • Unit Price 112.60000
  • HW-UW-224 - Jonard Tools | K464-ND DigiKey Electronics
  • HW-UW-224
  • Jonard Tools
  • WIRE WRAP HAND TOOL 20 - 26 AWG
  • Unit Price 82.10000
  • UW1 - Jonard Tools | K511-ND DigiKey Electronics
  • UW1
  • Jonard Tools
  • WIRE WRAP HAND TOOL 20 - 26 AWG
  • Unit Price 28.25000

08:55:11 5/28/2016