Add To Favorites
Product Overview
Digi-Key Part Number PPCHF10MTR-ND
Quantity Available 55,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700001005FR500

Description RES 10M OHM 1/2W 1% AXIAL
Expanded Description 10M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 2306 242 61006
230624261006
5053HV10M00F12AFX
PPCHF10MTR

10:14:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.09363 468.16
10,000 0.08976 897.60
25,000 0.08800 2,200.00
50,000 0.08716 4,357.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PPCHF10MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,442 - Immediate
  • Unit Price: 0.54000
Send Feedback