Add To Favorites
Product Overview
Digi-Key Part Number PPCHJ1.0MTR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700001004JR500

Description RES 1M OHM 1/2W 5% AXIAL
Expanded Description 1M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVR25 and HVR37 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPCHF1.00MTR-ND HVR3700001004FR500 Vishay BC Components Tape & Reel (TR) ? 25,000 - Immediate
0.09363 5,000
Additional Resources
Standard Package ? 5,000
Other Names 2306 242 23105
230624223105
5053HV1M000J12AFX
HVR3700003104JR500
PPCHJ1.0MTR

10:03:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08046 402.30
10,000 0.07867 786.72
25,000 0.07599 1,899.75
50,000 0.07450 3,725.00
125,000 0.07378 9,223.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PPCHJ1.0MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,928 - Immediate
  • Unit Price: 0.59000
Send Feedback