• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number HV9925SG-GDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HV9925SG-G

Description IC LED DRVR OFFL DIM 50MA 8SOIC
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 50mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 20V
Voltage - Supply (Max) 400V
Voltage - Output -
Current - Output / Channel 50mA
Frequency -
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • LC5210D - Sanken | LC5210D-ND DigiKey Electronics
  • LC5210D
  • Sanken
  • IC LED DRVR OFFL DIM 800MA 8DIP
  • Unit Price 1.89000
  • LC5210D-ND
Additional Resources
Standard Package ? 1
Other Names HV9925SG-GDKR

16:07:01 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9925SG-GTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.77250
  • Cut Tape (CT) ? : HV9925SG-GCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,277 - Immediate
  • Unit Price: 1.02000
Send Feedback