Add To Favorites
Product Overview
Digi-Key Part Number HV9923N8-GCT-ND
Quantity Available 3,709
Can ship immediately
Manufacturer

Manufacturer Part Number

HV9923N8-G

Description IC LED DRIVER OFFL DIM SOT89-3
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 30mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 20V
Voltage - Supply (Max) 400V
Voltage - Output -
Current - Output / Channel 30mA
Frequency -
Dimming Triac
Applications Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HV9923N8-GCT

06:19:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
25 0.58720 14.68
100 0.53560 53.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9923N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.53560
  • Digi-Reel® ? : HV9923N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback