Add To Favorites
Product Overview
Digi-Key Part Number HV9910CSG-GCT-ND
Quantity Available 7,757
Can ship immediately
Manufacturer

Manufacturer Part Number

HV9910CSG-G

Description IC LED DRVR CTRLR LIN DIM 8SOIC
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 15V
Voltage - Supply (Max) 450V
Voltage - Output -
Current - Output / Channel -
Frequency 25kHz, 100kHz
Dimming Analog, PWM
Applications Backlight, Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Related Products
Additional Resources
Standard Package ? 1
Other Names HV9910CSG-GCT

09:14:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
25 0.41200 10.30
100 0.38110 38.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9910CSG-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,600 - Immediate
  • Unit Price: 0.38110
  • Digi-Reel® ? : HV9910CSG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback