Add To Favorites
Product Overview
Digi-Key Part Number HV9910CLG-GCT-ND
Quantity Available 9,260
Can ship immediately
Manufacturer

Manufacturer Part Number

HV9910CLG-G

Description IC LED DRVR CTRLR LIN DIM 8SOIC
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 15V
Voltage - Supply (Max) 450V
Voltage - Output -
Current - Output / Channel -
Frequency 25kHz, 100kHz
Dimming Analog, PWM
Applications Backlight, Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HV9910CLG-GCT

16:15:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
25 0.35040 8.76
100 0.31930 31.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9910CLG-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,300 - Immediate
  • Unit Price: 0.31930
  • Digi-Reel® ? : HV9910CLG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback