• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number HV9803BLG-GDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HV9803BLG-G

Description IC LED DRIVER LINEAR DIM 8SOIC
Expanded Description LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 16V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names HV9803BLG-GDKR

17:00:17 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9803BLG-GTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38110
  • Cut Tape (CT) ? : HV9803BLG-GCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,093 - Immediate
  • Unit Price: 0.49000
Send Feedback