Add To Favorites
Product Overview
Digi-Key Part Number 283-4202-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HV1030-2R7106-R

Description CAP 10F -10% +30% 2.7V T/H
Expanded Description 10F -10%, +30%(EDLC) Supercapacitor 2.7V Radial, Can 34 mOhm @ 100Hz 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HV
Packaging ? Bulk ?
Part Status Active
Capacitance 10F
Tolerance -10%, +30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 34 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4202
HV10302R7106R

14:08:45 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.61300 26.13
25 2.37520 59.38
50 2.28000 114.00
100 1.99500 199.50
250 1.71000 427.50
500 1.52000 760.00
1,000 1.33000 1,330.00
5,000 1.23500 6,175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback