Add To Favorites
Product Overview
Digi-Key Part Number A117399-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1102603-5

Description CONN BASE BOTTOM ENTRY SZ1
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HIP-K, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size 1
Lock Location Screw Locks on Hood
Thread Size -
Size / Dimension 2.008" L x 1.260" W x 0.866" H (51.00mm x 32.00mm x 22.00mm)
Housing Color Black
Features -
Ingress Protection IP68 - Dust Tight, Waterproof
Housing Material Aluminum
Housing Finish Corrosion Coating
Operating Temperature -
 
For Use With
Associated Product
Additional Resources
Standard Package ? 10
Other Names A117399
HTSS-110260325

22:25:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.89000 47.89
10 45.07200 450.72
50 40.84660 2,042.33
100 38.59290 3,859.29
250 37.46612 9,366.53
500 36.62100 18,310.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback