Add To Favorites
Product Overview
Digi-Key Part Number A109322-ND
Quantity Available 256
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1102100-7

Description CONN HOOD TOP ENTRY SZ1 PG11
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA.3, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size 1
Lock Location Locking Clip (1) on Base Bottom
Thread Size PG11
Size / Dimension 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm)
Housing Color Gray
Features -
Ingress Protection -
Housing Material Zinc, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names A109322
HTSS-1-1102100-7

13:33:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.88800 58.88
50 5.12000 256.00
100 4.86400 486.40
250 4.35200 1,088.00
500 4.09600 2,048.00
1,000 3.58400 3,584.00
2,500 3.40480 8,512.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback