Keywords:





Product Index > Tools > Flashlights > HTKC2BUCS

All prices are in US dollars.
Digi-Key Part NumberN535-ND
Price BreakUnit PriceExtended Price
110.7800010.78
109.4330094.33
508.62400431.20
1008.08500808.50
2507.411241,852.81
5006.872263,436.13
1,0006.737506,737.50
Quantity Available Digi-Key Stock: 61
Can ship immediately
Manufacturer

Manufacturer Part Number

HTKC2BUCS

DescriptionFLASHLIGHT KEY CHAIN HI-TECH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FLASHLIGHT KEY CHAIN HI-TECH | HTKC2BUCS | N535-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos HTKC2BUCS
Standard Package1
CategoryTools
FamilyFlashlights
Series-
TypeKeychain
Lamp TypeLED
Lamp Output14 Lumens
FeaturesIncludes Batteries, Multiple Modes
Battery Cell SizeCR2016 (Requires 2)
Length-
Material - Body-
Dynamic CatalogHTKC2BUCS
Associated ProductN138-ND - BATTERY LITHIUM COIN 3 VOLT 20MM
Other NamesHTKC2BUBP
N535

3:37:11 5/20/2013 - Help With This Screen