• Obsolete item.
Product Overview
Digi-Key Part Number 568-2203-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HT2DC20S20/F,122

Description RFID HITAG STICK TRANSP 125KHZ
Expanded Description RFID Tag Read/Write 256b (User) Memory 125kHz ISO 11784, ISO 11785 Encapsulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11654-ND HT2DC20S20/F/RSP NXP USA Inc. Bulk ? 0
1.39200 5,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HITAG® 2
Part Status Obsolete
Style Encapsulated
Technology Passive
Frequency 125kHz
Memory Type Read/Write
Writable Memory 256b (User)
Standards ISO 11784, ISO 11785
Operating Temperature -40°C ~ 85°C
Size / Dimension 11.90mm x 5.90mm x 2.90mm
 
Additional Resources
Standard Package ? 1,000
Other Names 568-2203
568-2203-1
568-2203-1-ND
935233940122
HT2DC20S20F122
HT2DC20S20M

20:27:47 1/19/2017

Send Feedback